Image is representational - see mfr. specs

BTH1-09-06-1-B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BTH1-09-06-1-B
Search Keywords: BTH109061B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH1-09-06-1-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Entry Diameter:
    .374 in, 9.5 mm
  • Primary Product Material:
    Aluminum
  • Compatible With Connector Shell Size:
    09
  • Primary Product Plating Material:
    Cadmium
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Sealable:
    Yes
  • Product Length:
    1.18 in, 30 mm
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
13
$282.49
25
$155.54
38
$108.01
50 +
$105.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!