- Home ›
- All Products›
- BTH1-09-04-1-ZB
TE Connectivity / Polamco
BTH1-09-04-1-ZB
BTH1-09-04-1-ZB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Polamco |
| Part No: | BTH1-09-04-1-ZB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sealable: | Yes |
| Product Length: | 1.18 in, 30 mm |
| Compatible With Connector Shell Size: | 09 |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Primary Product Plating Material: | Zinc Cobalt |
| Body Orientation: | Straight |
| Cable Entry Diameter: | .248 in, 6.3 mm |
| Primary Product Material: | Aluminum |