- Home ›
- All Products›
- BTH1-09-04-1-B
BTH1-09-04-1-B
TE Connectivity / Polamco
BTH1-09-04-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-09-04-1-B
Search Keywords: BTH109041B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-09-04-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:09
-
Cable Entry Diameter:.248 in, 6.3 mm
-
Primary Product Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$95.74
5
$92.04
10
$90.07
20
$88.27
50
$87.14
100 +
$70.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT