- Home ›
- All Products›
- BTA1-16-06-1-C-SB
BTA1-16-06-1-C-SB
TE Connectivity / Polamco
BTA1-16-06-1-C-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTA1-16-06-1-C-SB
Search Keywords: BTA116061CSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTA1-16-06-1-C-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:16
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Sealable:Yes
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.1 in, 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
43 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$105.04
5
$100.98
10
$98.82
20
$96.84
50
$95.61
100 +
$77.42
Click for Quote
Log in
to unlock special pricing