- Home ›
- All Products›
- 70H3-21-16-1-ZN
70H3-21-16-1-ZN
TE Connectivity / Polamco
70H3-21-16-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H3-21-16-1-ZN
Search Keywords: 70H321161ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:70H3-21-16-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:21
-
Termination Device Type:Braided
-
Cable Entry Diameter:25.4 mm
-
TE Connector Interface Code:H
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$197.29
5
$194.62
10
$193.34
20
$190.88
50
$189.69
100 +
$151.14
Click for Quote
Log in
to unlock special pricing