- Home ›
- All Products›
- 70H1-15-08-1-B
70H1-15-08-1-B
TE Connectivity / Polamco
70H1-15-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
70H1-15-08-1-B
Search Keywords: 70H115081B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:70H1-15-08-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:12.7 mm
-
Sealable:Yes
-
Termination Device Type:Braided
-
Body Orientation:Straight
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$172.15
38
$119.55
50 +
$117.16
Click for Quote
Log in
to unlock special pricing