- Home ›
- All Products›
- 70D1-10-06-1-C
70D1-10-06-1-C
TE Connectivity / Polamco
70D1-10-06-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70D1-10-06-1-C
Search Keywords: 70D110061C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:70D1-10-06-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:10
-
TE Connector Interface Code:D
-
Termination Device Type:Braided
-
Cable Entry Diameter:9.5 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$304.99
25
$167.92
38
$116.61
50 +
$114.28
Click for Quote
Log in
to unlock special pricing