Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 10A, 277VAC - Black Lever Actuator - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 10A, 277VAC - Black Lever Actuator - Panel Mount.
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 10 Amps.
Search Keywords: W92X11210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    W92-X112-10
  • Alias/AKA:
    6-1393254-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    2
  • Current Rating:
    10 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
On Order:
72   can ship 12/20/24
25 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
€142.995
5
€131.995
12
€122.529
24
€120.695
36
€117.451
60
€115.690
84 +
€113.959
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5