TE Connectivity / P&B Brand Authorized Distributor

W54-XA1A4A10-15

Circuit Breaker Thermal 1Pole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 15A
Search Keywords: W54XA1A4A1015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W54-XA1A4A10-15
  • Alias/AKA:
    3-1423674-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535290040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Number of Poles:
    1
  • Current Rating:
    15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W54-XA1A4A10-15 discontinued?
Yes, W54-XA1A4A10-15 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W54-XA1A4A10-15 RoHS compliant?
Yes, W54-XA1A4A10-15 is RoHS compliant.
What is the lead time for W54-XA1A4A10-15?
The standard lead time for W54-XA1A4A10-15 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$7.12
250 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!