Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker - Thermal - 2 Pole - 5A, 250VAC/50VDC - Black Rocker Actuator - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - Thermal - 2 Pole - 5A, 250VAC/50VDC - Black Rocker Actuator - Panel Mount.
Product Highlights:
  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 5 Amps.
  • Rocker Color = Black (Opaque)
Search Keywords: W33S1N1Q5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    W33-S1N1Q-5
  • Alias/AKA:
    1-1393248-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect/Solder
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 619
Can Ship immediately
54 Weeks can ship 8/8/25
ADD TO CART
Qty
Unit Price
1
$71.86
5
$63.90
10
$61.93
25
$56.67
60
$55.82
120
$54.99
300 +
$52.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5