- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RTD14-024
RTD14-024
TE Connectivity / P&B Brand
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pi ...
データシート アクセサリー Notify Me
RoHS遵守
Carton 包装
Certificate of Compliance Guarantee
説明
+
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RTD14024
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / P&B Brand
-
部品番号:RTD14-024
-
Alias/AKA:6-1393238-8
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
サプライヤー標準パック:
500
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
6,500
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
出荷できます
9/8/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
10
$4.96
50
$4.34
250
$4.05
500
$3.83
1,000
$3.69
2,500
$3.68
5,000
$3.67
7,500 +
$3.66
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT