Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Plug In - Through ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Plug In - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT314012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    RT314012
  • Alias/AKA:
    9-1393239-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,032
Can Ship immediately
Minimum Order:
20
Order Increment:
20
15 Weeks can ship 11/8/24
ADD TO CART
Qty
Unit Price
20
€2.740
60
€2.565
260
€2.493
500
€2.307
1,000
€2.235
2,500
€2.163
5,000
€2.091
7,500 +
€2.019
Click for Quote
Log in to unlock special pricing
Older Equivalent
RT314012WG
RT314012WG
VIEW PRODUCT
RT314012WG
CUSTOMERS ALSO BOUGHT
5