From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Time Delay Relay 120VAC 10A DPDT(38.89x35.71x55.55)mm Plain Case
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
MICRO SWITCH™ Hazardous Location Switches: LSX Series Hazardous Area Limit Switch, Non Plu...
Electromechanical Relay SPDT 115/120VAC DIN Rail
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lea...