- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- ZG78750
ZG78750
TE Connectivity / P&B Brand
Conn Relay Socket SKT 4 POS Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 4 POS Solder
Product Highlights:
- Socket
- PT Series
- Number of Poles = 4
- Terminal Type = Solder
- Terminal Length = 5.00 mm
Search Keywords: ZG78750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:ZG78750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$34.74
4
$29.96
8 +
$18.27
Click for Quote
Log in
to unlock special pricing