- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- XT4S4T30
XT4S4T30
TE Connectivity / P&B Brand
Power Relay 230VAC 8A DPDT(77x15.8x69)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Power Relay 230VAC 8A DPDT(77x15.8x69)mm DIN Rail
Search Keywords: XT4S4T30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT4S4T30
-
Alias/AKA:4-1415540-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.18
18
$17.84
36
$17.50
72
$17.18
250
$16.84
500
$15.60
1,000 +
$15.35
Click for Quote
Log in
to unlock special pricing