- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- XT4S4S15
XT4S4S15
TE Connectivity / P&B Brand
Power Relay 115VAC 8A DPDT(77x15.8x69)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Power Relay 115VAC 8A DPDT(77x15.8x69)mm DIN Rail
Search Keywords: XT4S4S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT4S4S15
-
Alias/AKA:4-1415540-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:115 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.53
30
$11.32
60
$11.11
150
$10.89
250
$10.68
500
$9.89
1,000 +
$9.73
Click for Quote
Log in
to unlock special pricing