XT4S4R24
TE Connectivity / P&B Brand
General Purpose Relay - 8A - 24VAC - DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
General Purpose Relay - 8A - 24VAC - DPDT
Search Keywords: XT4S4R24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT4S4R24
-
Alias/AKA:4-1415540-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$16.52
10
$15.58
25
$15.06
50
$14.56
100
$13.88
250
$13.44
500 +
$12.38
Click for Quote
Log in
to unlock special pricing