TE Connectivity / P&B Brand
XT484R24
Power Relay 24VAC 8A DPDT(29x13x26.7)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Interface Plug-In Relay
- Relay Style = Power
- XT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT484R24
-
Alias/AKA:1887213-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:350 Ohm
-
This product is discontinued, but still in stock.