XT484LB2
TE Connectivity / P&B Brand
Panel/Plug-in Relays
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Panel/Plug-in Relays
Product Highlights:
- Relay Type = Interface Plug-In Relay
- Relay Style = Power
- XT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
Search Keywords: XT484LB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT484LB2
-
Alias/AKA:1887212-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:360 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
846
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.36
50
$10.66
100
$10.43
250
$9.81
500
$9.29
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing