XT424024
TE Connectivity / P&B Brand
Power Relay 24VDC 8A DPDT(29mm 13mm 25.6mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 8A DPDT(29mm 13mm 25.6mm) THT
Product Highlights:
- Relay Type = Interface Plug-In Relay
- Relay Style = Power
- XT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
Search Keywords: XT424024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT424024
-
Alias/AKA:1887200-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.11
25
$7.71
50
$7.39
100
$7.14
250
$6.52
500
$3.91
1,000 +
$3.60
Click for Quote
Log in
to unlock special pricing