XT424012
TE Connectivity / P&B Brand
Power Relay 12VDC 8A DPDT(29x13x25.6)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 12VDC 8A DPDT(29x13x25.6)mm Socket
Search Keywords: XT424012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT424012
-
Alias/AKA:1887200-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:360 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
328
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.27
25
$7.86
50
$7.54
100
$7.28
250
$6.65
500
$3.99
1,000 +
$3.67
Click for Quote
Log in
to unlock special pricing