- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- XT3S4R24
XT3S4R24
TE Connectivity / P&B Brand
Electromechanical Relay 24VAC 350Ohm 16A SPDT(77x15.8x69)mm DIN Rail Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 350Ohm 16A SPDT(77x15.8x69)mm DIN Rail Industrial Relay
Search Keywords: XT3S4R24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT3S4R24
-
Alias/AKA:4-1415540-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$13.19
10
$12.43
25
$12.02
50
$11.79
100
$11.32
250
$10.87
500 +
$9.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT