- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- XT3S4LC4
XT3S4LC4
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(77x15.8x69)mm DIN Rail General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(77x15.8x69)mm DIN Rail General Purpose Relay
Search Keywords: XT3S4LC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT3S4LC4
-
Alias/AKA:4-1415540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.37
23
$14.10
45
$13.84
89
$13.57
250
$13.30
500
$12.32
1,000 +
$12.13
Click for Quote
Log in
to unlock special pricing