XT374LB2
TE Connectivity / P&B Brand
Power Relay 12VDC 16A SPDT(29x13x26.7)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 12VDC 16A SPDT(29x13x26.7)mm Socket
Search Keywords: XT374LB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT374LB2
-
Alias/AKA:1887112-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:N/A
-
Coil Resistance:360 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$13.45
50
$12.61
100
$11.84
250
$10.66
500
$6.40
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT