Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

XT314012

Industrial Relays (General Purpose)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Industrial Relays (General Purpose)
Product Highlights:
  • Relay Type = Interface Plug-In Relay
  • Relay Style = Power
  • XT Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 A
Search Keywords: XT314012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: XT314012
Alias/AKA: 1887100-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XT314012 discontinued?
Yes, XT314012 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XT314012 RoHS compliant?
Yes, XT314012 is RoHS compliant.
What is the lead time for XT314012?
The standard lead time for XT314012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.46
25 +
$19.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!