- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W93-X112-10
W93-X112-10
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 10 Amps.
Search Keywords: W93X11210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W93-X112-10
-
Alias/AKA:1393255-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
MOQ for out of Stock Qty:
12
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$328.06
5
$289.08
12
$244.11
24
$234.11
36
$232.94
48 +
$231.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT