- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W92-X150-30
W92-X150-30
TE Connectivity / P&B Brand
Magnetic Circuit Breakers M9/W9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Magnetic Circuit Breakers M9/W9
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 2 Poles
- Current Rating = 30 A
Search Keywords: W92X15030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W92-X150-30
-
Alias/AKA:9-1393254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$169.00
5
$163.00
10 +
$158.00
Click for Quote
Log in
to unlock special pricing