- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W92-X112-50
W92-X112-50
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 50 Amps.
Search Keywords: W92X11250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W92-X112-50
-
Alias/AKA:8-1393254-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,599
Can Ship immediately
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$137.83
5
$132.82
10
$132.16
18
$130.85
36
$130.19
54
$129.54
72 +
$127.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT