- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X152-50
W91-X152-50
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 50A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 65VDC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 50 Amps.
Search Keywords: W91X15250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X152-50
-
Alias/AKA:5-1393254-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
MOQ for out of Stock Qty:
36
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$75.24
10
$73.22
25
$72.85
36
$71.00
72
$65.01
108
$64.21
144 +
$63.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT