- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X150-5
W91-X150-5
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 5 Amps.
Search Keywords: W91X1505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X150-5
-
Alias/AKA:4-1393254-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$212.39
10
$211.86
25
$211.33
36
$210.81
72
$111.26
108
$76.52
144 +
$74.99
Click for Quote
Log in
to unlock special pricing