help desk software
Image is representational - see mfr. specs

Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 30 Amps.
Search Keywords: W91X11230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W91-X112-30
  • Alias/AKA:
    2-1393254-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    30 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
16 Weeks can ship 3/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$60.99
5
$44.52
24
$43.82
48
$43.40
72
$43.18
120
$37.01
264 +
$36.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5