- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X112-3
W91-X112-3
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 3 Amps.
Search Keywords: W91X1123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X112-3
-
Alias/AKA:2-1393254-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for out of Stock Qty:
36
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$44.55
10
$35.46
25
$31.99
36
$31.83
72
$27.97
108
$27.15
144 +
$25.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT