Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W91-X112-2

Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 2 Amps.
Search Keywords: W91X1122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W91-X112-2
Alias/AKA: 2-1393254-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Hydraulic Magnetic
Voltage Rating: 277 VAC
Number of Poles: 1
Current Rating: 2 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W91-X112-2 RoHS compliant?
Yes, W91-X112-2 is RoHS compliant.
What is the lead time for W91-X112-2?
The standard lead time for W91-X112-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately
MOQ for out of Stock Qty:
36
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.35
10
$85.31
25
$84.90
36
$84.68
72
$75.96
108
$75.39
144 +
$74.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!