- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X1110-5
W91-X1110-5
TE Connectivity / P&B Brand
Circuit Breaker Magnetic Hydraulic 1Pole 5A 277VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Circuit Breaker Magnetic Hydraulic 1Pole 5A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 5 A
Search Keywords: W91X11105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X1110-5
-
Alias/AKA:2-1393254-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Magnetic Hydraulic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
2