- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X1110-30
W91-X1110-30
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 30 Amps.
Search Keywords: W91X111030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X1110-30
-
Alias/AKA:1-1393254-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for out of Stock Qty:
36
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$49.50
10
$32.67
25
$31.65
36
$31.33
72
$30.04
108
$29.75
144 +
$29.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT