- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X1110-3
W91-X1110-3
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
Search Keywords: W91X11103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X1110-3
-
Alias/AKA:1423038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$67.23
10
$67.05
25
$66.89
36
$66.73
72
$35.32
108
$24.86
144 +
$24.36
Click for Quote
Log in
to unlock special pricing