- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X1110-15
W91-X1110-15
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 15 Amps.
Search Keywords: W91X111015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X1110-15
-
Alias/AKA:1-1393254-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$23.63
5
$22.81
24
$21.93
48
$21.46
120
$21.03
264
$20.71
504 +
$20.40
Click for Quote
Log in
to unlock special pricing