- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X1110-10
W91-X1110-10
TE Connectivity / P&B Brand
The W91-X1110-10 is a single-pole, 10A magnetic hydraulic circuit breaker with a series trip function and an AC high inrush mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The W91-X1110-10 is a single-pole, 10A magnetic hydraulic circuit breaker with a series trip function and an AC high inrush motor start time delay.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 10 Amps.
Search Keywords: W91X111010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X1110-10
-
Alias/AKA:1-1393254-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
MOQ for out of Stock Qty:
36
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$46.84
10
$30.91
25
$29.94
36
$29.65
72
$28.43
108
$28.14
144 +
$27.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT