- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W91-X1040-50
W91-X1040-50
TE Connectivity / P&B Brand
Circuit Breaker Magnetic Hydraulic
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic Hydraulic
Search Keywords: W91X104050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W91-X1040-50
-
Alias/AKA:1-1393254-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Magnetic Hydraulic
-
Voltage Rating:N/A
-
Number of Poles:N/A
-
Current Rating:N/A
-
Terminal Design:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
36
$96.02
72
$50.83
108
$35.77
144 +
$35.06
Click for Quote
Log in
to unlock special pricing