- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W69-X2Q12-20
W69-X2Q12-20
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 20 Amps.
- Toggle Color = White
Search Keywords: W69X2Q1220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W69-X2Q12-20
-
Alias/AKA:8-1393253-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
MOQ for out of Stock Qty:
12
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$150.98
5
$148.03
12
$147.66
24
$147.29
36
$146.92
48 +
$146.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT