- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W68-X2Q12-5V
W68-X2Q12-5V
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/415VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/415VAC/240VAC
Search Keywords: W68X2Q125V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W68-X2Q12-5V
-
Alias/AKA:7-1423698-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,415,240 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$124.27
5
$122.58
12
$121.77
24
$120.22
60
$119.48
108 +
$109.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT