- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W68-X2Q12-30
W68-X2Q12-30
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 30 Amps.
- Toggle Color = White
Search Keywords: W68X2Q1230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W68-X2Q12-30
-
Alias/AKA:3-1393253-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$226.75
5
$221.95
10
$208.19
18
$191.80
36
$189.17
54
$188.70
72 +
$188.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT