- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W68-X2Q12-25
W68-X2Q12-25
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 2Pole 25A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 25A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 25 Amps.
- Toggle Color = White
Search Keywords: W68X2Q1225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W68-X2Q12-25
-
Alias/AKA:3-1393253-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
MOQ for out of Stock Qty:
18
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$197.46
5
$194.23
10
$181.29
18
$165.64
36
$161.98
54
$161.17
72 +
$160.36
Click for Quote
Log in
to unlock special pricing