- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W68-X2Q12-1
W68-X2Q12-1
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 2 Poles
- Current Rating = 1 A
- Toggle Color = White
Search Keywords: W68X2Q121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W68-X2Q12-1
-
Alias/AKA:2-1393253-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:1 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$392.47
5
$391.48
10
$390.51
18
$389.53
36
$205.58
54
$141.38
72 +
$138.56
Click for Quote
Log in
to unlock special pricing