- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W68-X2Q110-15
TE Connectivity / P&B Brand
W68-X2Q110-15
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC
View Datasheet Accessories Notify Me
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 2 Poles
- Current Rating = 15 A
- Toggle Color = White
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W68-X2Q110-15
-
Alias/AKA:1-1393253-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
-
This product is discontinued, but still in stock.