- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W68-X2Q110-10
W68-X2Q110-10
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 10 Amps.
- Toggle Color = White
Search Keywords: W68X2Q11010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W68-X2Q110-10
-
Alias/AKA:1-1393253-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
On Order:
72
can ship 6/17/26
MOQ for out of Stock Qty:
18
61 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
1
$137.96
5
$135.26
10
$134.59
18
$128.39
36
$122.56
54
$116.72
72 +
$110.62
Click for Quote
Log in
to unlock special pricing