- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-X5Q110-15
W67-X5Q110-15
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Search Keywords: W67X5Q11015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W67-X5Q110-15
-
Alias/AKA:1393253-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$32.04
5
$29.98
24
$27.73
48
$26.55
72
$25.46
120
$21.21
264 +
$20.64
Click for Quote
Log in
to unlock special pricing