- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-X2Q734-5
W67-X2Q734-5
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/65VDC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 5 A
- Toggle Color = White
Search Keywords: W67X2Q7345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W67-X2Q734-5
-
Alias/AKA:9-1393252-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$50.26
10
$33.17
25
$32.13
36
$30.80
72
$30.50
108
$30.20
144 +
$29.91
Click for Quote
Log in
to unlock special pricing