Image is representational - see mfr. specs

Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 25 A
  • Toggle Color = White
Search Keywords: W67X2Q5225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W67-X2Q52-25
  • Alias/AKA:
    8-1393252-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    65 VDC
  • Number of Poles:
    1
  • Current Rating:
    25 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 962
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.93
5
$90.27
24
$74.37
48
$74.00
72
$65.29
120
$61.41
264 +
$61.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!