- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-X2Q52-2
W67-X2Q52-2
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 2A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A 65VDC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 2 Amps.
- Toggle Color = White
Search Keywords: W67X2Q522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W67-X2Q52-2
-
Alias/AKA:8-1393252-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$50.26
10
$33.17
25
$32.13
36
$30.80
72
$30.50
108
$30.20
144 +
$29.91
Click for Quote
Log in
to unlock special pricing